
AD5623RBCPZ-3250R7 | |
---|---|
DigiKey Part Number | AD5623RBCPZ-3250R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5623RBCPZ-3250R7 |
Description | IC DAC NANO 12BIT DUAL 10-LFCSP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 12 | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |