AD5531BRUZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 77
Unit Price: 19,77000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 958
Unit Price: 19,19000 €
Datasheet
14 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 16-TSSOP
High Speed Converters by Analog Devices

AD5531BRUZ-REEL

DigiKey Part Number
AD5531BRUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5531BRUZ-REEL
Description
IC DAC 14BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5531BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±12V, ±15V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,06689 €30 167,23 €
Manufacturers Standard Package
Unit Price without VAT:12,06689 €
Unit Price with VAT:14,48027 €