Analog Multiplier/Divider 2-Quadrant 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD539KDZ

DigiKey Part Number
AD539KDZ-ND
Manufacturer
Manufacturer Product Number
AD539KDZ
Description
IC MULT/DIV DUAL CH LIN 16-CDIP
Customer Reference
Detailed Description
Analog Multiplier/Divider 2-Quadrant 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD539KDZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Analog Multiplier/Divider
Number of Bits/Stages
2-Quadrant
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.