

AD5623RBCPZ-3R2 | |
---|---|
DigiKey Part Number | 505-AD5623RBCPZ-3R2TR-ND - Tape & Reel (TR) 505-AD5623RBCPZ-3R2CT-ND - Cut Tape (CT) 505-AD5623RBCPZ-3R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5623RBCPZ-3R2 |
Description | IC DAC 12BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5623RBCPZ-3R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,79000 € | 8,79 € |
10 | 5,98100 € | 59,81 € |
25 | 5,24720 € | 131,18 € |
100 | 4,41800 € | 441,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 4,06384 € | 1 015,96 € |
Unit Price without VAT: | 8,79000 € |
---|---|
Unit Price with VAT: | 10,54800 € |