
AD6636BBCZ | |
---|---|
DigiKey Part Number | 505-AD6636BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6636BBCZ |
Description | IC MIXER DOWN CONVRT 256CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC CDMA2000, Cellular, EDGE, GPRS, GSM Down Converter 256-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AD6636BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
RF Type | CDMA2000, Cellular, EDGE, GPRS, GSM | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 107,95667 € | 647,74 € |
12 | 104,07333 € | 1 248,88 € |
30 | 99,28600 € | 2 978,58 € |
Unit Price without VAT: | 107,95667 € |
---|---|
Unit Price with VAT: | 129,54800 € |