


AD5383BSTZ-5 | |
|---|---|
DigiKey Part Number | 505-AD5383BSTZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD5383BSTZ-5 |
Description | IC DAC 12BIT V-OUT 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 32 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD5383BSTZ-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 32 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, Parallel, SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,40000 € | 85,40 € |
| 18 | 69,17167 € | 1 245,09 € |
| 27 | 67,77556 € | 1 829,94 € |
| 108 | 64,04315 € | 6 916,66 € |
| Unit Price without VAT: | 85,40000 € |
|---|---|
| Unit Price with VAT: | 102,48000 € |




