AD5336BRU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 119
Unit Price: 13,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 61
Unit Price: 7,17000 €
Datasheet
10 Bit Digital to Analog Converter 4 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 4 28-TSSOP
High Speed Converters by Analog Devices

AD5336BRU

DigiKey Part Number
AD5336BRU-ND
Manufacturer
Manufacturer Product Number
AD5336BRU
Description
IC DAC 10BIT 28-TSSOP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5336BRU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
4
Settling Time
9µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.05
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types