Direct
Similar



AD5336BRU-REEL7 | |
|---|---|
DigiKey Part Number | AD5336BRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5336BRU-REEL7 |
Description | IC DAC 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5336BRU-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 9µs | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5336BRUZ-REEL7 | Analog Devices Inc. | 1 057 | AD5336BRUZ-REEL7CT-ND | 13,67000 € | Direct |
| AD5317RBRUZ | Analog Devices Inc. | 61 | AD5317RBRUZ-ND | 7,17000 € | Similar |



