Direct



AD5300BRT-REEL | |
|---|---|
DigiKey Part Number | AD5300BRT-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5300BRT-REEL |
Description | IC DAC 8BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5300BRT-REEL Models |
Category | Reference Type Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±0.25 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 6µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5300BRTZ-REEL7 | Analog Devices Inc. | 5 580 | AD5300BRTZREEL7CT-ND | 4,82000 € | Direct |


