

AD5262BRUZ50-RL7 | |
---|---|
DigiKey Part Number | AD5262BRUZ50-RL7TR-ND - Tape & Reel (TR) AD5262BRUZ50-RL7CT-ND - Cut Tape (CT) AD5262BRUZ50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ50-RL7 |
Description | IC DGT POT 50KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ50-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,09000 € | 7,09 € |
10 | 4,75300 € | 47,53 € |
25 | 4,14520 € | 103,63 € |
100 | 3,45810 € | 345,81 € |
250 | 3,12084 € | 780,21 € |
500 | 3,03446 € | 1 517,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,03447 € | 3 034,47 € |
Unit Price without VAT: | 7,09000 € |
---|---|
Unit Price with VAT: | 8,50800 € |