AD5241BR1M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5 988
Unit Price: 3,03000 €
Datasheet
Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
High Speed Converters by Analog Devices

AD5241BR1M

DigiKey Part Number
AD5241BR1M-ND
Manufacturer
Manufacturer Product Number
AD5241BR1M
Description
IC DIG POT 1M 14-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 1M Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5241BR1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
1M
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Features
Selectable Address
Tolerance
-30%, +50%
Temperature Coefficient (Typ)
30ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
60
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes