14 Bit Digital to Analog Converter 2 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 14-TSSOP
High Speed Converters by Analog Devices

AD5045BRUZ

DigiKey Part Number
AD5045BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5045BRUZ
Description
IC DAC 14BIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5045BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.1, ±0.2
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,12000 €18,12 €
1014,47500 €144,75 €
9612,58938 €1 208,58 €
19212,21344 €2 344,98 €
28812,02521 €3 463,26 €
57611,74908 €6 767,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,12000 €
Unit Price with VAT:21,74400 €