General Purpose Digital Isolator 3500Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD261BND-2

DigiKey Part Number
AD261BND-2-ND
Manufacturer
Manufacturer Product Number
AD261BND-2
Description
DGTL ISOLTR 3.5KV 5CH GP 22-DIP
Customer Reference
Detailed Description
General Purpose Digital Isolator 3500Vrms 5 Channel 10kV/µs CMTI 22-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
AD261BND-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
2/3
Channel Type
Unidirectional
Voltage - Isolation
3500Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
4V ~ 5.75V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
22-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.