
AD22105ARZ-REEL | |
|---|---|
DigiKey Part Number | AD22105ARZ-REELTR-ND - Tape & Reel (TR) AD22105ARZ-REELCT-ND - Cut Tape (CT) AD22105ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22105ARZ-REEL |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22105ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | Programmable | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Output | Active High | |
Output Function | OverTemp | |
Selectable Hysteresis | No | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 7 V | |
Current - Supply | 90µA, 120µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 $ | 4,52 $ |
| 5 | 4,05200 $ | 20,26 $ |
| 10 | 3,87800 $ | 38,78 $ |
| 25 | 3,67080 $ | 91,77 $ |
| 50 | 3,52920 $ | 176,46 $ |
| 100 | 3,39960 $ | 339,96 $ |
| 500 | 3,13870 $ | 1 569,35 $ |
| 1 000 | 3,13650 $ | 3 136,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56250 $ | 6 406,25 $ |
| Unit Price without VAT: | 4,52000 $ |
|---|---|
| Unit Price with VAT: | 5,42400 $ |

