AD5243BRMZ100-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2
Unit Price: 3,31000 €
Datasheet
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5243BRMZ100-RL7

DigiKey Part Number
AD5243BRMZ100-RL7TR-ND - Tape & Reel (TR)
AD5243BRMZ100-RL7CT-ND - Cut Tape (CT)
AD5243BRMZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5243BRMZ100-RL7
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5243BRMZ100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-20%, +55%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,50100 €25,01 €
252,29800 €57,45 €
1002,07500 €207,50 €
2502,01456 €503,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,85170 €1 851,70 €
2 0001,80827 €3 616,54 €
3 0001,78651 €5 359,53 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,97200 €