
AD22057RZ-RL | |
|---|---|
DigiKey Part Number | AD22057RZ-RLTR-ND - Tape & Reel (TR) AD22057RZ-RLCT-ND - Cut Tape (CT) AD22057RZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD22057RZ-RL |
Description | IC AMP DIFF SNGL-SUP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Analog Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD22057RZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Analog | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,85000 € | 20,85 € |
| 10 | 16,74900 € | 167,49 € |
| 25 | 15,72440 € | 393,11 € |
| 100 | 15,34410 € | 1 534,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,58675 € | 33 966,88 € |
| Unit Price without VAT: | 20,85000 € |
|---|---|
| Unit Price with VAT: | 25,02000 € |

