
| AD208AY | |
|---|---|
| DigiKey Part Number | AD208AY-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD208AY | 
| Description | IC OPAMP ISOLATION 1 CIRC 10SIP | 
| Customer Reference | |
| Detailed Description | Isolation Amplifier 1 Circuit 10-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD208AY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 0.1V/µs | |
| Gain Bandwidth Product | 4 kHz | |
| Current - Input Bias | 10 nA | |
| Voltage - Input Offset | 250 µV | |
| Current - Supply | - | |
| Current - Output / Channel | 2 mA | |
| Voltage - Supply Span (Min) | 14.25 V | |
| Voltage - Supply Span (Max) | 15.75 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | 38-SIP, 10 Leads, Offset Leads | |
| Supplier Device Package | 10-SIP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France