General Purpose Interface 24 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 24 b Serial 48-LQFP (7x7)
48 LQFP

AD1938WBSTZ-RL

DigiKey Part Number
505-AD1938WBSTZ-RLTR-ND - Tape & Reel (TR)
505-AD1938WBSTZ-RLCT-ND - Cut Tape (CT)
505-AD1938WBSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1938WBSTZ-RL
Description
IC CODEC 24BIT 4ADC/8DAC 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD1938WBSTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
4 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
94 / 94
Dynamic Range, ADCs / DACs (db) Typ
105 / 106
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,82000 €12,82 €
1010,13700 €101,37 €
259,46720 €236,68 €
1009,01140 €901,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,08665 €16 173,30 €
Manufacturers Standard Package
Unit Price without VAT:12,82000 €
Unit Price with VAT:15,38400 €