
AD1895AYRSZRL | |
|---|---|
DigiKey Part Number | AD1895AYRSZRLTR-ND - Tape & Reel (TR) AD1895AYRSZRLCT-ND - Cut Tape (CT) AD1895AYRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1895AYRSZRL |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD1895AYRSZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 6kHz ~ 215kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,11500 € | 91,15 € |
| 25 | 8,50360 € | 212,59 € |
| 100 | 8,04910 € | 804,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,29006 € | 10 935,09 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,88400 € |


