
LV5710V-TLM-E | |
|---|---|
DigiKey Part Number | LV5710V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5710V-TLM-E |
Description | IC REG CHARGE PUMP 30MA |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive 1 Output 30mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

