
5962-8771901EA | |
|---|---|
DigiKey Part Number | 5962-8771901EA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8771901EA |
Description | IC INST AMP 1 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-8771901EA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 16-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 16-CDIP |
Current - Input Bias 50 nA | Base Product Number |

