


5962-87700032A | |
|---|---|
DigiKey Part Number | 5962-87700032A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-87700032A |
Description | IC DAC 8BIT 20-CLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-87700032A Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5 (Max), - |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -55°C ~ 125°C |
Settling Time 500ns | Package / Case 20-CLCC |
Output Type Current - Unbuffered | Supplier Device Package 20-CLCC (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |

