
125658-HMC686LP4E | |
---|---|
DigiKey Part Number | 125658-HMC686LP4E-ND |
Manufacturer | |
Manufacturer Product Number | 125658-HMC686LP4E |
Description | EVAL BOARD HMC686LP4E PCB |
Customer Reference | |
Detailed Description | HMC686LP4 - Mixer 1.4GHz ~ 1.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 1.4GHz ~ 1.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC686LP4 | |
Note | - | |
Base Product Number |