
119351-HMC862LP3E | |
|---|---|
DigiKey Part Number | 1127-2131-ND |
Manufacturer | |
Manufacturer Product Number | 119351-HMC862LP3E |
Description | BOARD EVAL HMC862LP3E |
Customer Reference | |
Detailed Description | HMC862LP3E - Prescaler 100MHz ~ 15GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Prescaler | |
Frequency | 100MHz ~ 15GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC862LP3E | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 15GHz | |
Function | Prescaler | |
Base Product Number |

