
115775-HMC597LP4 | |
|---|---|
DigiKey Part Number | 1127-1201-ND |
Manufacturer | |
Manufacturer Product Number | 115775-HMC597LP4 |
Description | BOARD EVAL DEMODULATOR HMC597 |
Customer Reference | |
Detailed Description | HMC597LP4 - Demodulator 100MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Demodulator | |
Frequency | 100MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC597LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 4GHz | |
Function | Demodulator | |
Base Product Number |

