
113735-HMC524LC3B | |
|---|---|
DigiKey Part Number | 1127-2362-ND |
Manufacturer | |
Manufacturer Product Number | 113735-HMC524LC3B |
Description | EVAL BOARD HMC524LC3B |
Customer Reference | |
Detailed Description | HMC524LC3B - Mixer 22GHz ~ 32GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 113735-HMC524LC3B Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC524LC3B |
Packaging Box | RF Frequency 22GHz ~ 32GHz |
Part Status Obsolete | Function Mixer |
Type Mixer | Base Product Number |
Frequency 22GHz ~ 32GHz |

