
110387-HMC453ST89 | |
|---|---|
DigiKey Part Number | 1127-2081-ND |
Manufacturer | |
Manufacturer Product Number | 110387-HMC453ST89 |
Description | BOARD EVAL HMC453ST89E 900MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC453ST89 - Amplifier 900MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 110387-HMC453ST89 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 900MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC453ST89 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,11000 € | 532,11 € |
| Unit Price without VAT: | 532,11000 € |
|---|---|
| Unit Price with VAT: | 638,53200 € |

