
109266-HMC550 | |
|---|---|
DigiKey Part Number | 1127-2051-ND |
Manufacturer | |
Manufacturer Product Number | 109266-HMC550 |
Description | BOARD EVAL HMC550E |
Customer Reference | |
Detailed Description | HMC550 - Switch (SPST) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 109266-HMC550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPST | |
Frequency | 0Hz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC550 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 6GHz | |
Function | Switch (SPST) | |
Base Product Number |

