HMC368LP4 - Multiplier 9GHz ~ 16GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107846-HMC368LP4

DigiKey Part Number
1127-1126-ND
Manufacturer
Manufacturer Product Number
107846-HMC368LP4
Description
BOARD EVAL MULTIPLIER HMC368
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC368LP4 - Multiplier 9GHz ~ 16GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
107846-HMC368LP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Multiplier
Frequency
9GHz ~ 16GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC368LP4
Note
-
RF Type
-
RF Frequency
9GHz ~ 16GHz
Function
Multiplier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1337,10000 €337,10 €
Manufacturers Standard Package
Unit Price without VAT:337,10000 €
Unit Price with VAT:404,52000 €