
106395-HMC500LP3 | |
|---|---|
DigiKey Part Number | 505-106395-HMC500LP3-ND |
Manufacturer | |
Manufacturer Product Number | 106395-HMC500LP3 |
Description | BOARD EVAL HMC500LP3E |
Customer Reference | |
Detailed Description | HMC500LP3 - Modulator 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 106395-HMC500LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Modulator | |
Frequency | 1.8GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC500LP3 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
Function | Modulator | |
Base Product Number |

