
105311-HMC344LP3 | |
|---|---|
DigiKey Part Number | 1127-1878-ND |
Manufacturer | |
Manufacturer Product Number | 105311-HMC344LP3 |
Description | EVAL BOARD HMC344LP3E |
Customer Reference | |
Detailed Description | HMC344LP3 - Switch, SP4T 0Hz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105311-HMC344LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC344LP3 | |
Note | - | |
Base Product Number |

