104124-HMC574MS8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 124,11000 €
Datasheet
HMC574MS8 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104124-HMC574MS8

DigiKey Part Number
1127-1951-ND
Manufacturer
Manufacturer Product Number
104124-HMC574MS8
Description
BOARD EVAL HMC574MS8E
Customer Reference
Detailed Description
HMC574MS8 - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch, SPDT
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC574MS8
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes