
103393-HMC273MS10G | |
|---|---|
DigiKey Part Number | 1127-1093-ND |
Manufacturer | |
Manufacturer Product Number | 103393-HMC273MS10G |
Description | BOARD EVAL ATTENUATOR HMC273 |
Customer Reference | |
Detailed Description | HMC273MS10G - Attenuator 700MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 700MHz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC273MS10G | |
Note | - | |
Base Product Number |

