


ES2J-LTP | |
|---|---|
DigiKey Part Number | 353-ES2J-LTPTR-ND - Tape & Reel (TR) 353-ES2J-LTPCT-ND - Cut Tape (CT) 353-ES2J-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J-LTP |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,07870 € | 39,35 € |
| 1 000 | 0,06789 € | 67,89 € |
| 2 000 | 0,06215 € | 124,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06114 € | 305,70 € |
| 10 000 | 0,05867 € | 586,70 € |
| 15 000 | 0,03627 € | 544,05 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |











