Bipolar Motor Driver Power MOSFET I2C 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC223-LI

DigiKey Part Number
175-TMC223-LI-ND
Manufacturer
Manufacturer Product Number
TMC223-LI
Description
IC MTR DRVR BIPOLAR 3.3-5V 32QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET I2C 32-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
570mA
Packaging
Tray
Voltage - Supply
3.3V ~ 5V
Part Status
Obsolete
Voltage - Load
8V ~ 29V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
32-VQFN Exposed Pad
Interface
I2C
Supplier Device Package
32-QFN (7x7)
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.