
TMC2041-EVAL-KIT | |
|---|---|
DigiKey Part Number | 175-TMC2041-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC2041-EVAL-KIT |
Description | EVAL BOARD FOR TMC2041 |
Customer Reference | |
Detailed Description | TMC2041 - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TMC2041 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

