
MXD1812UR46+T | |
|---|---|
DigiKey Part Number | MXD1812UR46+TTR-ND - Tape & Reel (TR) MXD1812UR46+TCT-ND - Cut Tape (CT) MXD1812UR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1812UR46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1812UR46+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.62V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42360 € | 60,59 € |
| 100 | 2,18970 € | 218,97 € |
| 250 | 2,07804 € | 519,51 € |
| 500 | 2,06756 € | 1 033,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,89696 € | 4 742,40 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,17600 € |

