8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7824KN+

DigiKey Part Number
MX7824KN+-ND
Manufacturer
Manufacturer Product Number
MX7824KN+
Description
IC ADC 8BIT 24-PDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7824KN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Features
Selectable Address
Number of Inputs
4
Operating Temperature
0°C ~ 70°C
Input Type
Single Ended
Package / Case
24-DIP (0.300", 7.62mm)
Data Interface
Parallel
Supplier Device Package
24-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.