MX7576KP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7575JP+T

DigiKey Part Number
MX7575JP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7575JP+T
Description
IC ADC 8BIT SAR 20PLCC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MX7575JP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types