
MX7545AKCWP+ | |
|---|---|
DigiKey Part Number | MX7545AKCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MX7545AKCWP+ |
Description | IC DAC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7545AKCWP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 15,22700 € | 152,27 € |
| 36 | 13,96250 € | 502,65 € |
| 108 | 13,18676 € | 1 424,17 € |
| 252 | 12,73226 € | 3 208,53 € |
| 504 | 12,43313 € | 6 266,30 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,83600 € |

