
MX7542JCWE+ | |
|---|---|
DigiKey Part Number | MX7542JCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7542JCWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7542JCWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 11,78739 € | 542,22 € |
| Unit Price without VAT: | 11,78739 € |
|---|---|
| Unit Price with VAT: | 14,14487 € |

