
MX7224KCWN+T | |
|---|---|
DigiKey Part Number | MX7224KCWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7224KCWN+T |
Description | IC DAC 8BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7224KCWN+T Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 8µs | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 18-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,07832 € | 5 078,32 € |
| Unit Price without VAT: | 5,07832 € |
|---|---|
| Unit Price with VAT: | 6,09398 € |

