
MX574AKEQI+ | |
|---|---|
DigiKey Part Number | MX574AKEQI+-ND |
Manufacturer | |
Manufacturer Product Number | MX574AKEQI+ |
Description | IC ADC 12BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MX574AKEQI+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-LCC (J-Lead) |
Input Type Single Ended | Supplier Device Package 28-PLCC (11.51x11.51) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 65,96564 € | 2 572,66 € |
| Unit Price without VAT: | 65,96564 € |
|---|---|
| Unit Price with VAT: | 79,15877 € |

