
MAXQ7670AATL/V+ | |
|---|---|
DigiKey Part Number | MAXQ7670AATL/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ7670AATL/V+ |
Description | IC MCU 16BIT 64KB FLASH 40TQFN |
Customer Reference | |
Detailed Description | MAXQ® Microcontroller IC 16-Bit 16MHz 64KB (32K x 16) FLASH 40-TQFN (5x5) |
EDA/CAD Models | MAXQ7670AATL/V+ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 1K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Packaging Tube | Data Converters A/D 8x12b |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity CANbus, SPI | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 40-TQFN (5x5) |
Number of I/O 7 | Package / Case 40-WFQFN Exposed Pad |
Program Memory Size | Base Product Number |

