

| MAXM17516EVKIT# | |
|---|---|
| DigiKey Part Number | MAXM17516EVKIT#-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAXM17516EVKIT# | 
| Description | EVAL BOARD FOR MAXM17516 | 
| Customer Reference | |
| Detailed Description | MAXM17516 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Main Purpose | DC/DC, Step Down | |
| Outputs and Type | 1 Non-Isolated Output | |
| Power - Output | - | |
| Voltage - Output | 0.75V ~ 1.8V | |
| Current - Output | 6A | |
| Voltage - Input | 2.4V ~ 5.5V | |
| Regulator Topology | Buck | |
| Frequency - Switching | 1MHz | |
| Contents | Board(s) | |
| Utilized IC / Part | MAXM17516 | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France