
MAX9981ETX+ | |
|---|---|
DigiKey Part Number | MAX9981ETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9981ETX+ |
Description | IC MIXER 825-915MHZ 36TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, EDGE, GSM 825MHz ~ 915MHz 36-TQFN (6x6) |
EDA/CAD Models | MAX9981ETX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, EDGE, GSM | |
Frequency | 825MHz ~ 915MHz | |
Number of Mixers | 2 | |
Gain | 2.7dB | |
Noise Figure | 10.8dB | |
Secondary Attributes | - | |
Current - Supply | 325mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |

