
MAX9967ADCCQ+TD | |
|---|---|
DigiKey Part Number | MAX9967ADCCQ+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9967ADCCQ+TD |
Description | IC COMPATR/DVR 2BIT 100-TQFP-EPR |
Customer Reference | |
Detailed Description | Comparator, Driver IC 100-TQFP-EPR (14x14) |
Category | Number of Bits 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 100-TQFP Exposed Pad |
Part Status Obsolete | Supplier Device Package 100-TQFP-EPR (14x14) |
Logic Type Comparator, Driver | Base Product Number |
Supply Voltage -4.5V ~ -6.5V, 9.5V ~ 10.5V |

