
MAX98500EWE+ | |
|---|---|
DigiKey Part Number | MAX98500EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX98500EWE+ |
Description | IC AMP CLASS D MONO 2.2W 16WLP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX98500EWE+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLP |
Output Type 1-Channel (Mono) | Package / Case 16-WFBGA, WLBGA |
Max Output Power x Channels @ Load 2.2W x 1 @ 8Ohm | Base Product Number |

