
MAX9787ETI+T | |
|---|---|
DigiKey Part Number | MAX9787ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9787ETI+T |
Description | IC AMP CLASS AB STER 2.2W 28TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 28-TQFN (5x5) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 28-TQFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 28-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.2W x 2 @ 3Ohm | Base Product Number |

