
MAX9778ETI+T | |
|---|---|
DigiKey Part Number | MAX9778ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9778ETI+T |
Description | IC AMP CLASS AB STER 2.6W 28TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-TQFN (5x5) |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 28-TQFN (5x5) |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 28-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 2.6W x 2 @ 4Ohm; 200mW x 2 @ 16Ohm | Base Product Number |

